33 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V336M010ATE0287280

DigiKey Part Number
399-A700V336M010ATE0287280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700V336M010ATE0287280
Description
CAP ALUM POLY 33UF 20% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm
Datasheet
 Datasheet
EDA/CAD Models
A700V336M010ATE0287280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
-
Operating Temperature
-
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.71489€2,144.67
Manufacturers Standard Package
Unit Price without VAT:€0.71489
Unit Price with VAT:€0.89719