
A700X477M002ATE005 | |
|---|---|
DigiKey Part Number | 399-A700X477M002ATE005TR-ND - Tape & Reel (TR) 399-A700X477M002ATE005CT-ND - Cut Tape (CT) 399-A700X477M002ATE005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X477M002ATE005 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X477M002ATE005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €2.77200 | €27.72 |
| 50 | €2.24200 | €112.10 |
| 100 | €2.07540 | €207.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.78884 | €894.42 |
| 1 000 | €1.69877 | €1,698.77 |
| 1 500 | €1.65335 | €2,480.03 |
| 2 500 | €1.60274 | €4,006.85 |
| 3 500 | €1.57301 | €5,505.53 |
| 5 000 | €1.54429 | €7,721.45 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €5.08275 |


