

30HV14B103PN | |
|---|---|
DigiKey Part Number | 30HV14B103PN-ND |
Manufacturer | |
Manufacturer Product Number | 30HV14B103PN |
Description | CAP CER 10000PF 3KV X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF 0%, +100% 3000V (3kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 30HV14B103PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +100% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.620" L x 0.300" W (15.75mm x 7.62mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.500" (12.70mm) | |
Lead Style | Straight | |
Base Product Number |

