


20HV23B273MN | |
|---|---|
DigiKey Part Number | 20HV23B273MN-ND |
Manufacturer | |
Manufacturer Product Number | 20HV23B273MN |
Description | CAP CER 0.027UF 2KV X7R RADIAL |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 20HV23B273MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.470" L x 0.270" W (11.94mm x 6.86mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.375" (9.52mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.50000 | €109.50 |
| 10 | €87.36400 | €873.64 |
| Unit Price without VAT: | €109.50000 |
|---|---|
| Unit Price with VAT: | €137.42250 |

