Parametric Equivalent

20HS20B102KC | |
|---|---|
DigiKey Part Number | 399-20HS20B102KC-ND |
Manufacturer | |
Manufacturer Product Number | 20HS20B102KC |
Description | CAP CER HV |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 20HS20B102KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.250" L x 0.200" W (6.35mm x 5.08mm) | |
Height - Seated (Max) | 0.220" (5.59mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.170" (4.32mm) | |
Lead Style | Straight |


