


7BG03276AFV | |
|---|---|
DigiKey Part Number | 6208-7BG03276AFVTR-ND - Tape & Reel (TR) 6208-7BG03276AFVCT-ND - Cut Tape (CT) 6208-7BG03276AFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7BG03276AFV |
Description | 32.768 KHZ 20PPM CRYSTAL 12.5PF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.59600 | €5.96 |
| 25 | €0.56320 | €14.08 |
| 50 | €0.54000 | €27.00 |
| 100 | €0.51770 | €51.77 |
| 250 | €0.48956 | €122.39 |
| 500 | €0.46930 | €234.65 |
| 1 000 | €0.44988 | €449.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.42076 | €1,262.28 |
| 6 000 | €0.40338 | €2,420.28 |
| 9 000 | €0.39355 | €3,541.95 |
| 15 000 | €0.38152 | €5,722.80 |
| 21 000 | €0.37380 | €7,849.80 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |





