Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16S-114JTH | |
|---|---|
DigiKey Part Number | 2315-RMC1/16S-114JTHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16S-114JTH |
Description | RES 110K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16SK1103FTH | Kamaya Inc. | 0 | 2315-RMC1/16SK1103FTHTR-ND | €0.00469 | Parametric Equivalent |
| ERJ-2GEJ114X | Panasonic Industry | 63 233 | P110KJCT-ND | €0.08000 | Parametric Equivalent |
| ERJ-2RKF1103X | Panasonic Industry | 0 | P110KLCT-ND | €0.08000 | Parametric Equivalent |
| ERJ-U02F1103X | Panasonic Industry | 7 331 | 10-ERJ-U02F1103XCT-ND | €0.11000 | Parametric Equivalent |
| MCR01SMQPF1103 | Rohm Semiconductor | 0 | 846-MCR01SMQPF1103CT-ND | €0.00349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00139 | €13.90 |
| Unit Price without VAT: | €0.00139 |
|---|---|
| Unit Price with VAT: | €0.00174 |







