RMC1/16K8061FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00323
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 64 719
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 456
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9 974
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 83 855
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00355
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 67 728
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9 950
Unit Price: €0.20000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10 084
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39 377
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00494
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 92 924
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6 305
Unit Price: €0.08000
Datasheet
8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16K8061FTP

DigiKey Part Number
2315-RMC1/16K8061FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16K8061FTP
Description
RES 8.06K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00190€9.50
Manufacturers Standard Package
Unit Price without VAT:€0.00190
Unit Price with VAT:€0.00238