RMC1/10-151JTP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 122 493
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 145 181
Unit Price: €0.10000
Datasheet

Upgrade


YAGEO
In Stock: 248 962
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 165 986
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.01265
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.01112
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9 726
Unit Price: €0.08000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 97 526
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 20 614
Unit Price: €0.08000
Datasheet
150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-151JTP

DigiKey Part Number
2315-RMC1/10-151JTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-151JTP
Description
RES 150 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00620€31.00
Manufacturers Standard Package
Unit Price without VAT:€0.00620
Unit Price with VAT:€0.00778