5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS24-05040MP-VI-P2

DigiKey Part Number
62-1266-ND
Manufacturer
Manufacturer Product Number
KTPS24-05040MP-VI-P2
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Volgen + Furuno
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Included)
Size / Dimension
2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
IEC
Voltage - Output
5V
Standard Number
60950-1
Current - Output (Max)
4A
Base Product Number
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€16.11000€16.11
5€14.81600€74.08
10€14.28900€142.89
25€13.62320€340.58
50€13.14020€657.01
100€12.67400€1,267.40
250€12.08316€3,020.79
500€11.65460€5,827.30
Manufacturers Standard Package
Unit Price without VAT:€16.11000
Unit Price with VAT:€20.21805