



DM19FD302JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM19FD302JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM19FD302JO3RH |
Description | 3000 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 3000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.681" L x 0.260" W (17.30mm x 6.60mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €7.64000 | €38.20 |
| 10 | €5.51600 | €55.16 |
| 50 | €5.09100 | €254.55 |
| Unit Price without VAT: | €7.64000 |
|---|---|
| Unit Price with VAT: | €9.58820 |

