
WPJT-03V-2-R | |
|---|---|
DigiKey Part Number | 455-2461-ND |
Manufacturer | |
Manufacturer Product Number | WPJT-03V-2-R |
Description | CONN PLUG HSG 3POS 5.00MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |



