24 Bit Analog to Digital Converter 4/5, 8/10 Input 1 Sigma-Delta 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7718BRUZ-REEL7

DigiKey Part Number
AD7718BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7718BRUZ-REEL7CT-ND - Cut Tape (CT)
AD7718BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7718BRUZ-REEL7
Description
IC ADC 24BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4/5, 8/10 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7718BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Number of Bits
24
Features
PGA
Sampling Rate (Per Second)
1.37k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4/5, 8/10
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Input Type
Differential, Pseudo-Differential
Supplier Device Package
28-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€14.00000€14.00
10€11.09300€110.93
25€10.36600€259.15
100€9.60960€960.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€8.76933€8,769.33
Manufacturers Standard Package
Unit Price without VAT:€14.00000
Unit Price with VAT:€17.57000