
CB100-S8 | |
---|---|
DigiKey Part Number | CB100-S8-ND |
Manufacturer | |
Manufacturer Product Number | CB100-S8 |
Description | CONN TERM RECT 4/0 AWG #5/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.102" (2.60mm) | |
Length - Overall | 2.067" (52.50mm) | |
Width - Outer Edges | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.646" (16.40mm) | |
Diameter - Barrel OD | 0.878" (22.30mm) | |
Diameter - Ring ID | 0.331" (8.40mm) | |
Base Product Number |