Connector Header Surface Mount 13 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 13 position 0.039" (1.00mm)
BM13B-SRSS-TB(LF)(SN)
BM13B-SRSS-TB(LF)(SN)

BM13B-SRSS-TB

DigiKey Part Number
455-1799-2-ND - Tape & Reel (TR)
455-1799-1-ND - Cut Tape (CT)
455-1799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM13B-SRSS-TB
Description
CONN HEADER SMD 13POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 13 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
4.9mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50228-0134N-001Aces Connectors1 0004294-50228-0134N-001CT-ND€0.19000Similar
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.79900€7.99
100€0.67860€67.86
500€0.60570€302.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.56052€840.78
3 000€0.53378€1,601.34
4 500€0.51873€2,334.29
7 500€0.50038€3,752.85
10 500€0.48865€5,130.82
15 000€0.47652€7,147.80
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.17970