



BM08B-PBVSS-TF | |
|---|---|
DigiKey Part Number | 455-BM08B-PBVSS-TFTR-ND - Tape & Reel (TR) 455-BM08B-PBVSS-TFCT-ND - Cut Tape (CT) 455-BM08B-PBVSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM08B-PBVSS-TF |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.62200 | €6.22 |
| 25 | €0.58320 | €14.58 |
| 50 | €0.55520 | €27.76 |
| 100 | €0.52870 | €52.87 |
| 250 | €0.49556 | €123.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.46080 | €322.56 |
| 1 400 | €0.43880 | €614.32 |
| 2 100 | €0.42642 | €895.48 |
| 3 500 | €0.41133 | €1,439.65 |
| 4 900 | €0.40169 | €1,968.28 |
| 7 000 | €0.39171 | €2,741.97 |
| 17 500 | €0.36721 | €6,426.17 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |

