
B18P-SHF-1AA | |
|---|---|
DigiKey Part Number | 455-B18P-SHF-1AA-ND |
Manufacturer | |
Manufacturer Product Number | B18P-SHF-1AA |
Description | CONN HEADER VERT 18POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.496" (12.60mm) |
Packaging Bulk | Insulation Height 0.126" (3.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Mated Stacking Heights 14.9mm |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.58940 | €117.88 |
| Unit Price without VAT: | €0.58940 |
|---|---|
| Unit Price with VAT: | €0.73970 |

