Image for 28FE-BT-VK-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28FE-BT-VK-N

DigiKey Part Number
455-28FE-BT-VK-N-ND
Manufacturer
Manufacturer Product Number
28FE-BT-VK-N
Description
FE CONNECTOR (TOP)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.295" (7.50mm)
Manufacturer
JST Sales America Inc.
Cable End Type
Straight
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Housing Material
Polybutylene Terephthalate (PBT)
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Through Hole
Voltage Rating
200V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
28
Material Flammability Rating
UL94 V-0
Pitch
0.049" (1.25mm)
Current Rating (Amps)
1A
Termination
Kinked Pin
Housing Color
White
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.36222€181.11
Manufacturers Standard Package
Unit Price without VAT:€0.36222
Unit Price with VAT:€0.45459