


QSCT251Q160G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q160G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q160G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q160G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q160G1GV001E |
Description | CAP CER 16PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q160G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C160FAGAC | KEMET | 4 116 | 399-8702-1-ND | €3.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.63500 | €6.35 |
| 50 | €0.49760 | €24.88 |
| 100 | €0.45500 | €45.50 |
| 500 | €0.38328 | €191.64 |
| 1 000 | €0.36108 | €361.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.32777 | €1,311.08 |
| 8 000 | €0.31538 | €2,523.04 |
| 12 000 | €0.30918 | €3,710.16 |
| 20 000 | €0.30230 | €6,046.00 |
| 28 000 | €0.29827 | €8,351.56 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

