
LRW0402WG15NGG001T | |
---|---|
DigiKey Part Number | 712-LRW0402WG15NGG001TTR-ND - Tape & Reel (TR) 712-LRW0402WG15NGG001TCT-ND - Cut Tape (CT) 712-LRW0402WG15NGG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WG15NGG001T |
Description | FIXED IND 15NH 560MA 172MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 560 mA 172mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WG15NGG001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 172mOhm Max | |
Q @ Freq | 61 @ 900MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.18000 | €0.18 |
10 | €0.14800 | €1.48 |
100 | €0.12170 | €12.17 |
1 000 | €0.10012 | €100.12 |
5 000 | €0.08734 | €436.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.08236 | €823.60 |
20 000 | €0.07767 | €1,553.40 |
30 000 | €0.07505 | €2,251.50 |
50 000 | €0.07189 | €3,594.50 |
70 000 | €0.07098 | €4,968.60 |
Unit Price without VAT: | €0.18000 |
---|---|
Unit Price with VAT: | €0.22590 |