
LRC0603CJ6N8GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CJ6N8GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJ6N8GV001TCT-ND - Cut Tape (CT) 712-LRC0603CJ6N8GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJ6N8GV001T |
Description | FIXED IND 6.8NH 300MA 350 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.5GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 100 | €0.02800 | €2.80 |
| 1 000 | €0.02302 | €23.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02046 | €81.84 |
| 8 000 | €0.01929 | €154.32 |
| 12 000 | €0.01864 | €223.68 |
| 20 000 | €0.01785 | €357.00 |
| 28 000 | €0.01734 | €485.52 |
| 40 000 | €0.01683 | €673.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


