


QSCF500Q330J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q330J1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q330J1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q330J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q330J1GV001T |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q330J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03690 | €3.69 |
| 500 | €0.02736 | €13.68 |
| 1 000 | €0.02445 | €24.45 |
| 2 500 | €0.02138 | €53.45 |
| 5 000 | €0.01953 | €97.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01801 | €180.10 |
| 20 000 | €0.01676 | €335.20 |
| 30 000 | €0.01614 | €484.20 |
| 50 000 | €0.01544 | €772.00 |
| 70 000 | €0.01504 | €1,052.80 |
| 100 000 | €0.01465 | €1,465.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

