

4000BL14U0100001T | |
|---|---|
DigiKey Part Number | 712-4000BL14U0100001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4000BL14U0100001T |
Description | BALUN 3.1GHZ-4.8GHZ 50/100 0603 |
Customer Reference | |
Detailed Description | RF Balun 3.1GHz ~ 4.8GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 4000BL14U0100001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 3.1GHz ~ 4.8GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±20° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |

