
QLCD250Q680G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q680G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q680G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q680G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q680G1GV001T |
Description | CAP CER 68PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 68 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q680G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10700 | €1.07 |
| 50 | €0.07640 | €3.82 |
| 100 | €0.06710 | €6.71 |
| 500 | €0.05158 | €25.79 |
| 1 000 | €0.04679 | €46.79 |
| 2 500 | €0.04172 | €104.30 |
| 5 000 | €0.03868 | €193.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11200 | €1.12 |
| 50 | €0.07940 | €3.97 |
| 100 | €0.06930 | €6.93 |
| 500 | €0.05204 | €26.02 |
| 1 000 | €0.04670 | €46.70 |
| 2 500 | €0.04102 | €102.55 |
| 5 000 | €0.03758 | €187.90 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

