
VPDP502W101K2GV001E | |
|---|---|
DigiKey Part Number | 709-VPDP502W101K2GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDP502W101K2GV001E |
Description | CAP CER 100PF 5KV X7R 1808 |
Customer Reference | |
Detailed Description | 100 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDP502W101K2GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

