680 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCED502W681K4GF001E

DigiKey Part Number
709-SCED502W681K4GF001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCED502W681K4GF001E
Description
CAP CER 680PF 5KV X7R 2211
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCED502W681K4GF001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
Y2
Applications
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.225" L x 0.110" W (5.72mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.115" (2.92mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.62975€629.75
Manufacturers Standard Package
Unit Price without VAT:€0.62975
Unit Price with VAT:€0.79034