
JG0.5BC-CC | |
|---|---|
DigiKey Part Number | 2045-JG0.5BC-CC-ND |
Manufacturer | |
Manufacturer Product Number | JG0.5BC-CC |
Description | 0.5OZ BOTTLE CYLINDER W/ 15415 C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bottle, Cylindrical/Round 0.5oz Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Closed Cap | |
Capacity | 0.5oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.75000 | €14.75 |
| Unit Price without VAT: | €14.75000 |
|---|---|
| Unit Price with VAT: | €18.51125 |

