
JG190-620S | |
|---|---|
DigiKey Part Number | 2045-JG190-620S-ND |
Manufacturer | |
Manufacturer Product Number | JG190-620S |
Description | 0.250" ID X 20 ELEMENTS X 5.9" L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Inner Diameter | 0.250" (6.35mm) | |
Number of Pieces | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.64240 | €164.24 |
| Unit Price without VAT: | €1.64240 |
|---|---|
| Unit Price with VAT: | €2.06121 |

