
Q 37,40-JXS22-8-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-Q37,40-JXS22-8-10/15-T1-FU-WA-LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 37,40-JXS22-8-10/15-T1-FU-WA-LF |
Description | CRYSTAL 37.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.48389 | €483.89 |
| Unit Price without VAT: | €0.48389 |
|---|---|
| Unit Price with VAT: | €0.60728 |





