
Q 0,032768-JTX110-12,5-20-T1-90K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX110-12,5-20-T1-90K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX110-12,5-20-T1-90K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX110-12,5-20-T1-90K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX110-12,5-20-T1-90K-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.72300 | €7.23 |
| 25 | €0.68400 | €17.10 |
| 50 | €0.65560 | €32.78 |
| 100 | €0.62840 | €62.84 |
| 250 | €0.59428 | €148.57 |
| 500 | €0.56970 | €284.85 |
| 1 000 | €0.54615 | €546.15 |
| 2 500 | €0.51650 | €1,291.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.49518 | €2,475.90 |
| 10 000 | €0.47475 | €4,747.50 |
| 15 000 | €0.46319 | €6,947.85 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

