
J32SMX-A-F-G-I-12M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-G-I-12M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-G-I-12M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-G-I-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-G-I-12M0 |
Description | CRYSTAL 12,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.13400 | €1.34 |
| 25 | €0.12680 | €3.17 |
| 50 | €0.12140 | €6.07 |
| 100 | €0.11650 | €11.65 |
| 250 | €0.11016 | €27.54 |
| 500 | €0.10562 | €52.81 |
| 1 000 | €0.10125 | €101.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09469 | €284.07 |
| 6 000 | €0.09078 | €544.68 |
| 9 000 | €0.08856 | €797.04 |
| 15 000 | €0.08584 | €1,287.60 |
| 21 000 | €0.08410 | €1,766.10 |
| 30 000 | €0.08229 | €2,468.70 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

