



STA12-14WV-ET | |
---|---|
DigiKey Part Number | 4285-STA12-14WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-14WV-ETCT-ND - Cut Tape (CT) 4285-STA12-14WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-14WV-ET |
Description | 1.25 MM W TO B CONNECTOR 14P HEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.41000 | €0.41 |
10 | €0.34700 | €3.47 |
25 | €0.32600 | €8.15 |
50 | €0.31040 | €15.52 |
100 | €0.29540 | €29.54 |
250 | €0.27688 | €69.22 |
500 | €0.26368 | €131.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.24398 | €365.97 |
3 000 | €0.23233 | €696.99 |
4 500 | €0.22578 | €1,016.01 |
7 500 | €0.21779 | €1,633.43 |
10 500 | €0.21268 | €2,233.14 |
15 000 | €0.20740 | €3,111.00 |
37 500 | €0.19443 | €7,291.12 |
Unit Price without VAT: | €0.41000 |
---|---|
Unit Price with VAT: | €0.51455 |