Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
SYA10-05WH-ET
SYA10-05WH-ET

SYA10-05WH-ET

DigiKey Part Number
4285-SYA10-05WH-ETTR-ND - Tape & Reel (TR)
4285-SYA10-05WH-ETCT-ND - Cut Tape (CT)
4285-SYA10-05WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYA10-05WH-ET
Description
1 MM W TO B CONNECTOR 5P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.22500€2.25
25€0.21040€5.26
50€0.20020€10.01
100€0.19060€19.06
250€0.17864€44.66
500€0.17008€85.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.15739€236.09
3 000€0.14987€449.61
4 500€0.14564€655.38
7 500€0.14048€1,053.60
10 500€0.13719€1,440.50
15 000€0.13378€2,006.70
37 500€0.12541€4,702.88
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885