
MX25002PN1 | |
|---|---|
DigiKey Part Number | 670-2279-ND |
Manufacturer | |
Manufacturer Product Number | MX25002PN1 |
Description | CONN HOUSING FOR MX25 SERIES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For MX25 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing | |
For Use With/Related Products | MX25 Series | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Flange Mount (2 Hole) | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.21713 | €1,217.13 |
| Unit Price without VAT: | €1.21713 |
|---|---|
| Unit Price with VAT: | €1.52750 |


