JN6AS04NJ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


JAE Electronics
In Stock: 0
Unit Price: €4.16892
Datasheet
Image for JN6AS04NJ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN6AS04NJ1

DigiKey Part Number
670-3008-ND
Manufacturer
Manufacturer Product Number
JN6AS04NJ1
Description
CONN RCPT 4POS CRIMP GOLD ALLOY
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp Gold Alloy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
-
Number of Positions
4
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Waterproof (Mated, IP67)
Contact Finish
Gold Alloy
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes