
WJ-DM 20/ASI/2 | |
|---|---|
DigiKey Part Number | 2291-WJ-DM20/ASI/2-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 20/ASI/2 |
Description | GROMMET SEALING INSERT TPE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | 2 ASI Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.08000 | €3.08 |
| 5 | €2.62400 | €13.12 |
| 10 | €2.46300 | €24.63 |
| 25 | €2.27480 | €56.87 |
| 50 | €2.15020 | €107.51 |
| 100 | €2.03880 | €203.88 |
| 250 | €1.90920 | €477.30 |
| 500 | €1.82300 | €911.50 |
| 1 000 | €1.74575 | €1,745.75 |
| Unit Price without VAT: | €3.08000 |
|---|---|
| Unit Price with VAT: | €3.86540 |

