
PG9M16 | |
|---|---|
DigiKey Part Number | 2291-PG9M16-ND |
Manufacturer | |
Manufacturer Product Number | PG9M16 |
Description | ADAPTER PG 9 / M 16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | PG9 to M16 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.85230 | €185.23 |
| Unit Price without VAT: | €1.85230 |
|---|---|
| Unit Price with VAT: | €2.32464 |

