
DEA102450BT-1278A2 | |
|---|---|
DigiKey Part Number | 445-15636-2-ND - Tape & Reel (TR) 445-15636-1-ND - Cut Tape (CT) 445-15636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA102450BT-1278A2 |
Description | RF FILTER BAND PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.36dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA102450BT-1278A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Filter Type | Band Pass | |
Insertion Loss | 2.36dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.85600 | €8.56 |
| 25 | €0.78960 | €19.74 |
| 50 | €0.74260 | €37.13 |
| 100 | €0.69850 | €69.85 |
| 250 | €0.64424 | €161.06 |
| 500 | €0.60602 | €303.01 |
| 1 000 | €0.57006 | €570.06 |
| 5 000 | €0.52669 | €2,633.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.09815 | €981.50 |
| 20 000 | €0.09232 | €1,846.40 |
| 30 000 | €0.08908 | €2,672.40 |
| 50 000 | €0.08515 | €4,257.50 |
| 70 000 | €0.08265 | €5,785.50 |
| 100 000 | €0.08009 | €8,009.00 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

