N-Channel 200 V 580A (Tc) Chassis Mount Y3-Li
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMO580-02F

DigiKey Part Number
VMO580-02F-ND
Manufacturer
Manufacturer Product Number
VMO580-02F
Description
MOSFET N-CH 200V 580A Y3-LI
Customer Reference
Detailed Description
N-Channel 200 V 580A (Tc) Chassis Mount Y3-Li
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 430A, 10V
Vgs(th) (Max) @ Id
4V @ 50mA
Gate Charge (Qg) (Max) @ Vgs
2750 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
Y3-Li
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.