
SM141K04LV | |
|---|---|
DigiKey Part Number | SM141K04LV-ND |
Manufacturer | |
Manufacturer Product Number | SM141K04LV |
Description | MONOCRYST SOLAR CELL 123MW 2.76V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 123 mW 2.76 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 123 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.52000 | €4.52 |
| 10 | €3.69700 | €36.97 |
| 50 | €3.21980 | €160.99 |
| 100 | €3.03570 | €303.57 |
| 250 | €2.80960 | €702.40 |
| 500 | €2.65088 | €1,325.44 |
| 1 000 | €2.50182 | €2,501.82 |
| 2 500 | €2.44473 | €6,111.82 |
| Unit Price without VAT: | €4.52000 |
|---|---|
| Unit Price with VAT: | €5.67260 |










