
SLMD480H12L | |
|---|---|
DigiKey Part Number | SLMD480H12L-ND |
Manufacturer | |
Manufacturer Product Number | SLMD480H12L |
Description | MONOCRYST SOLAR CELL 109MW 7.56V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 109 mW 7.56 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Power (Watts) - Max | 109 mW | |
Current @ Pmpp | 18 mA | |
Voltage @ Pmpp | 6.06 V | |
Current - Short Circuit (Isc) | 20 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7.56 V | |
Operating Temperature | - | |
Package / Case | Cell (12) | |
Size / Dimension | 0.866" L x 1.378" W x 0.079" H (22.00mm x 35.00mm x 2.00mm) |



