
N4845EE360 | |
---|---|
DigiKey Part Number | 238-N4845EE360-ND |
Manufacturer | |
Manufacturer Product Number | N4845EE360 |
Description | SCR 3.6KV W108 |
Customer Reference | |
Detailed Description | SCR 3.6 kV Standard Recovery Chassis Mount W108 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 3.6 kV | |
Current - On State (It (AV)) (Max) | 4845 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65000A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AF | |
Supplier Device Package | W108 | |
Base Product Number |