
MUBW30-12A6K | |
---|---|
DigiKey Part Number | MUBW30-12A6K-ND |
Manufacturer | |
Manufacturer Product Number | MUBW30-12A6K |
Description | IGBT MODULE 1200V 30A 130W E1 |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter with Brake 1200 V 30 A 130 W Chassis Mount E1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Power - Max | 130 W | |
Vce(on) (Max) @ Vge, Ic | 3.8V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E1 | |
Supplier Device Package | E1 | |
Base Product Number |