
MPK95-06DA | |
|---|---|
DigiKey Part Number | 238-MPK95-06DA-ND |
Manufacturer | |
Manufacturer Product Number | MPK95-06DA |
Description | DIODE MODULE GP 600V 95A TO240AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 95A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 95A | |
Voltage - Forward (Vf) (Max) @ If | 1.73 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1.3 mA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Supplier Device Package | TO-240AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €22.38028 | €805.69 |
| Unit Price without VAT: | €22.38028 |
|---|---|
| Unit Price with VAT: | €28.08725 |

