
MID100-12A3 | |
|---|---|
DigiKey Part Number | MID100-12A3-ND |
Manufacturer | |
Manufacturer Product Number | MID100-12A3 |
Description | IGBT MOD 1200V 135A 560W Y4-M5 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 135 A 560 W Chassis Mount Y4-M5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 135 A | |
Power - Max | 560 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 5.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M5 | |
Supplier Device Package | Y4-M5 | |
Base Product Number |

