KXOB22-04X3F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ANYSOLAR Ltd
In Stock: 529
Unit Price: €2.70000
Datasheet

Similar


ANYSOLAR Ltd
In Stock: 3 159
Unit Price: €2.70000
Datasheet
Monocrystalline Solar Cell 1.89 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB22-04X3F

DigiKey Part Number
KXOB22-04X3F-ND
Manufacturer
Manufacturer Product Number
KXOB22-04X3F
Description
MONOCRYSTALLINE SOLAR CELL 1.89V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 1.89 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tube
Part Status
Obsolete
Current @ Pmpp
13.38 mA
Voltage @ Pmpp
1.5 V
Current - Short Circuit (Isc)
15 mA
Type
Monocrystalline
Voltage - Open Circuit
1.89 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes