
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 48 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 8A | |
Power - Max | 125 W | |
Switching Energy | 460µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.3 nC | |
Td (on/off) @ 25°C | 16ns/40ns | |
Test Condition | 450V, 8A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 114 ns | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.02717 | €608.15 |
| Unit Price without VAT: | €2.02717 |
|---|---|
| Unit Price with VAT: | €2.54410 |

