
IXTA1R6N50D2 | |
---|---|
DigiKey Part Number | 238-IXTA1R6N50D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTA1R6N50D2 |
Description | MOSFET N-CH 500V 1.6A TO263 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 1.6A (Tc) 100W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 800mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 23.7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 645 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.13000 | €4.13 |
50 | €2.14000 | €107.00 |
100 | €1.94730 | €194.73 |
500 | €1.60950 | €804.75 |
1 000 | €1.50104 | €1,501.04 |
2 000 | €1.49440 | €2,988.80 |
Unit Price without VAT: | €4.13000 |
---|---|
Unit Price with VAT: | €5.18315 |