IXGH12N120A3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 16
Unit Price: €3.30000
Datasheet

Similar


STMicroelectronics
In Stock: 230
Unit Price: €5.12000
Datasheet
IGBT PT 1200 V 22 A 100 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH12N120A3

DigiKey Part Number
IXGH12N120A3-ND
Manufacturer
Manufacturer Product Number
IXGH12N120A3
Description
IGBT PT 1200V 22A TO-247AD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 22 A 100 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
22 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 12A
Power - Max
100 W
Switching Energy
-
Input Type
Standard
Gate Charge
20.4 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
300€2.22737€668.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.22737
Unit Price with VAT:€2.79535