IXFV12N120PS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 169
Unit Price: €8.31000
Datasheet
Image for IXFV12N120PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFV12N120PS

DigiKey Part Number
IXFV12N120PS-ND
Manufacturer
Manufacturer Product Number
IXFV12N120PS
Description
MOSFET N-CH 1200V 12A PLUS220SMD
Customer Reference
Detailed Description
N-Channel 1200 V 12A (Tc) 543W (Tc) Surface Mount PLUS-220SMD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.35Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
6.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
103 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
543W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PLUS-220SMD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes